Parametric Equivalent

BDS2A40016RJ | |
|---|---|
DigiKey Part Number | 1111-BDS2A40016RJ-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A40016RJ |
Description | BDS 2 A 400 16R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 400W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 16 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.638" L x 2.362" W (67.00mm x 60.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 194,11250 € | 4.658,70 € |
| Unit Price without VAT: | 194,11250 € |
|---|---|
| Unit Price with VAT: | 230,99388 € |


