
BDS2A250500KK | |
|---|---|
DigiKey Part Number | 1111-BDS2A250500KK-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A250500KK |
Description | BDS 2A 250 500K 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±10% 250W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features RF, High Frequency |
Packaging Box | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 500 kOhms | Size / Dimension 2.638" L x 2.372" W (67.00mm x 60.25mm) |
Tolerance ±10% | Height - Seated (Max) 1.417" (36.00mm) |
Power (Watts) 250W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 197,40000 € | 2.368,80 € |
| Unit Price without VAT: | 197,40000 € |
|---|---|
| Unit Price with VAT: | 234,90600 € |

