
BDS2A250200KJ | |
|---|---|
DigiKey Part Number | 1111-BDS2A250200KJ-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A250200KJ |
Description | BDS 2 A 250 200K 5% |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 250W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features RF, High Frequency |
Packaging Box | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 220 kOhms | Size / Dimension 2.638" L x 2.372" W (67.00mm x 60.25mm) |
Tolerance ±5% | Height - Seated (Max) 1.417" (36.00mm) |
Power (Watts) 250W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 260,68208 € | 6.256,37 € |
| Unit Price without VAT: | 260,68208 € |
|---|---|
| Unit Price with VAT: | 310,21168 € |

