Parametric Equivalent

BDS2A1006K8K | |
|---|---|
DigiKey Part Number | 1111-BDS2A1006K8K-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A1006K8K |
Description | BDS 2 A 100 6K8 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features RF, High Frequency |
Packaging Tray | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 6.8 kOhms | Size / Dimension 1.488" L x 1.000" W (37.80mm x 25.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Power (Watts) 100W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDS2A1006K8K | TE Connectivity Passive Product | 0 | BDS2A1006K8K-ND | 50,33780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 76,33200 € | 1.908,30 € |
| Unit Price without VAT: | 76,33200 € |
|---|---|
| Unit Price with VAT: | 90,83508 € |


