Parametric Equivalent

BDS2A10047RK | |
|---|---|
DigiKey Part Number | 1111-BDS2A10047RK-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A10047RK |
Description | BDS 2 A 100 47R 10% |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features RF, High Frequency |
Packaging Tray | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 47 Ohms | Size / Dimension 1.488" L x 1.000" W (37.80mm x 25.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Power (Watts) 100W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDS2A10047RK | TE Connectivity Passive Product | 14 | A106180-ND | 60,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 75,16720 € | 1.879,18 € |
| Unit Price without VAT: | 75,16720 € |
|---|---|
| Unit Price with VAT: | 89,44897 € |


