Parametric Equivalent

BDS2A1002R2K | |
|---|---|
DigiKey Part Number | 1111-BDS2A1002R2K-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A1002R2K |
Description | PLANAR RES.-CHASSIS MOUNT BDS 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features RF, High Frequency |
Packaging Tray | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 2.2 Ohms | Size / Dimension 1.488" L x 1.000" W (37.80mm x 25.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Power (Watts) 100W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDS2A1002R2K | TE Connectivity Passive Product | 4 | A106176-ND | 60,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,71000 € | 81,71 € |
| Unit Price without VAT: | 81,71000 € |
|---|---|
| Unit Price with VAT: | 97,23490 € |


