Parametric Equivalent

BDS2A1002K6J | |
|---|---|
DigiKey Part Number | 1111-BDS2A1002K6J-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A1002K6J |
Description | BDS 2 A 100 2K6 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.6 kOhms ±5% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features RF, High Frequency |
Packaging Box | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 2.6 kOhms | Size / Dimension 1.496" Dia x 1.004" L (38.00mm x 25.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.827" (21.00mm) |
Power (Watts) 100W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDS2A1002K6J | TE Connectivity Passive Product | 0 | BDS2A1002K6J-ND | 86,30760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 92,06200 € | 2.301,55 € |
| Unit Price without VAT: | 92,06200 € |
|---|---|
| Unit Price with VAT: | 109,55378 € |


