
BB8965C | |
|---|---|
DigiKey Part Number | BB8965C-ND |
Manufacturer | |
Manufacturer Product Number | BB8965C |
Description | RF ANT 933MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Gain 5dB |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 933MHz | Height (Max) 13.375" (339.72mm) |
Frequency Range 896MHz ~ 970MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 50,31200 € | 1.006,24 € |
| Unit Price without VAT: | 50,31200 € |
|---|---|
| Unit Price with VAT: | 59,87128 € |

