
BB8962N | |
|---|---|
DigiKey Part Number | BB8962N-ND |
Manufacturer | |
Manufacturer Product Number | BB8962N |
Description | WHIP MC 1/2 896-970MHZ 2.4 BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 933MHz | |
Frequency Range | 896MHz ~ 970MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,60000 € | 48,60 € |
| 10 | 40,04000 € | 400,40 € |
| 25 | 37,90320 € | 947,58 € |
| 100 | 35,55440 € | 3.555,44 € |
| Unit Price without VAT: | 48,60000 € |
|---|---|
| Unit Price with VAT: | 57,83400 € |

