
BB7603R | |
|---|---|
DigiKey Part Number | BB7603R-ND |
Manufacturer | |
Manufacturer Product Number | BB7603R |
Description | RF ANT 815MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | VSWR 2.2 |
Manufacturer TE Connectivity | Gain 3dBi |
Packaging Bulk | Power - Max 200 W |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 815MHz | Mounting Type Base Mount |
Frequency Range 760MHz ~ 870MHz | Height (Max) 6.500" (165.10mm) |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 45,10300 € | 902,06 € |
| Unit Price without VAT: | 45,10300 € |
|---|---|
| Unit Price with VAT: | 53,67257 € |

