
BB4505CS | |
|---|---|
DigiKey Part Number | BB4505CS-ND |
Manufacturer | |
Manufacturer Product Number | BB4505CS |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 460MHz | Height (Max) 37.000" (939.80mm) |
Frequency Range 450MHz ~ 470MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,29700 € | 612,97 € |
| Unit Price without VAT: | 61,29700 € |
|---|---|
| Unit Price with VAT: | 72,94343 € |

