
BB4503 | |
|---|---|
DigiKey Part Number | BB4503-ND |
Manufacturer | |
Manufacturer Product Number | BB4503 |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 13.000" (330.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,85000 € | 44,85 € |
| 10 | 36,85800 € | 368,58 € |
| 25 | 34,86360 € | 871,59 € |
| 100 | 32,67260 € | 3.267,26 € |
| 250 | 31,62828 € | 7.907,07 € |
| Unit Price without VAT: | 44,85000 € |
|---|---|
| Unit Price with VAT: | 53,37150 € |

