
BB4303S | |
|---|---|
DigiKey Part Number | BB4303S-ND |
Manufacturer | |
Manufacturer Product Number | BB4303S |
Description | RF ANT 430MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 430MHz | Mounting Type Base Mount |
Frequency Range 430MHz ~ 450MHz | Height (Max) 23.000" (584.20mm) |
Antenna Type Whip, Straight | Base Product Number |

