
BB4303 | |
|---|---|
DigiKey Part Number | BB4303-ND |
Manufacturer | |
Manufacturer Product Number | BB4303 |
Description | RF ANT 440MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 3dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 440MHz | Mounting Type Base Mount |
Frequency Range 430MHz ~ 450MHz | Height (Max) 14.000" (355.60mm) |

