
BB4302N | |
|---|---|
DigiKey Part Number | BB4302N-ND |
Manufacturer | |
Manufacturer Product Number | BB4302N |
Description | RF ANT 440MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 2.4dBi |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 440MHz | Height (Max) 12.500" (317.50mm) |
Frequency Range 430MHz ~ 450MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 34,74533 € | 1.042,36 € |
| Unit Price without VAT: | 34,74533 € |
|---|---|
| Unit Price with VAT: | 41,34694 € |

