
BB4062N | |
|---|---|
DigiKey Part Number | BB4062N-ND |
Manufacturer | |
Manufacturer Product Number | BB4062N |
Description | RF ANT 418MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 2.4dBi |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 418MHz | Height (Max) 14.310" (363.47mm) |
Frequency Range 406MHz ~ 430MHz | Base Product Number |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B4062N | TE Connectivity | 0 | B4062N-ND | 31,63833 € | Direct |

