
BB1443 | |
|---|---|
DigiKey Part Number | BB1443-ND |
Manufacturer | |
Manufacturer Product Number | BB1443 |
Description | RF ANT 159MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 100 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 159MHz | Mounting Type Base Mount |
Frequency Range 144MHz ~ 174MHz | Height (Max) 48.125" (122.24cm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,46000 € | 49,46 € |
| 10 | 40,73500 € | 407,35 € |
| 25 | 38,55680 € | 963,92 € |
| 100 | 36,16380 € | 3.616,38 € |
| Unit Price without VAT: | 49,46000 € |
|---|---|
| Unit Price with VAT: | 58,85740 € |


