
BB132-L | |
|---|---|
DigiKey Part Number | 994-BB132-L-ND |
Manufacturer | |
Manufacturer Product Number | BB132-L |
Description | RF ANT 530MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
EDA/CAD Models | BB132-L Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Termination NMO |
Frequency Group VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 530MHz | Height (Max) 23.000" (584.20mm) |
Frequency Range 132MHz ~ 928MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 34,99867 € | 1.049,96 € |
| Unit Price without VAT: | 34,99867 € |
|---|---|
| Unit Price with VAT: | 41,64842 € |

