
B8965CNR | |
|---|---|
DigiKey Part Number | B8965CNR-ND |
Manufacturer | |
Manufacturer Product Number | B8965CNR |
Description | RF ANT 933MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 933MHz | Mounting Type Base Mount |
Frequency Range 896MHz ~ 970MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,64000 € | 64,64 € |
| 10 | 53,66300 € | 536,63 € |
| 25 | 50,91960 € | 1.272,99 € |
| 100 | 47,90540 € | 4.790,54 € |
| Unit Price without VAT: | 64,64000 € |
|---|---|
| Unit Price with VAT: | 76,92160 € |

