
B8965CN | |
|---|---|
DigiKey Part Number | B8965CN-ND |
Manufacturer | |
Manufacturer Product Number | B8965CN |
Description | RF ANT 933MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 933MHz | |
Frequency Range | 896MHz ~ 970MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,41000 € | 54,41 € |
| 10 | 44,97100 € | 449,71 € |
| 25 | 42,61520 € | 1.065,38 € |
| 100 | 40,02640 € | 4.002,64 € |
| Unit Price without VAT: | 54,41000 € |
|---|---|
| Unit Price with VAT: | 64,74790 € |

