
B800 | |
|---|---|
DigiKey Part Number | 1111-B800-ND |
Manufacturer | |
Manufacturer Product Number | B800 |
Description | B800=RELAY |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 800 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 800 A | |
Switching Voltage | 208VAC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -60°C ~ 160°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 50 ms | |
Release Time | 35 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48.121,64000 € | 48.121,64 € |
| Unit Price without VAT: | 48.121,64000 € |
|---|---|
| Unit Price with VAT: | 57.264,75160 € |

