
B66S | |
|---|---|
DigiKey Part Number | B66S-ND |
Manufacturer | |
Manufacturer Product Number | B66S |
Description | RF ANT 120MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 0dB |
Part Status Obsolete | Termination NMO |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 120MHz | Height (Max) 51.000" (129.54cm) |
Frequency Range 66MHz ~ 174MHz | Base Product Number |
Antenna Type Whip, Straight |

