
B484 | |
|---|---|
DigiKey Part Number | 1111-B484-ND |
Manufacturer | |
Manufacturer Product Number | B484 |
Description | NON-INSULATED RECTANGULAR RING T |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 500 A 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 115VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 200VAC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud | |
Operating Temperature | -54°C ~ 71°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 15 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38.061,34000 € | 38.061,34 € |
| Unit Price without VAT: | 38.061,34000 € |
|---|---|
| Unit Price with VAT: | 45.292,99460 € |

