
B4705CNSRO | |
|---|---|
DigiKey Part Number | B4705CNSRO-ND |
Manufacturer | |
Manufacturer Product Number | B4705CNSRO |
Description | RF ANT 460MHZ WHIP STR BASE MT |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Base Mount |
Datasheet | Datasheet |
Category | Frequency Range 450MHz ~ 470MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | Gain 5dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 460MHz | Base Product Number |

