
B461D1 | |
|---|---|
DigiKey Part Number | 1111-B461D1-ND |
Manufacturer | |
Manufacturer Product Number | B461D1 |
Description | B461D1 (FAA/PMA)=CONTACTOR-TPDT |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 250 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 250 A |
Manufacturer TE Connectivity AMP Connectors | Switching Voltage 208VAC - Nom |
Packaging Bulk | Features Auxiliary Contacts |
Part Status Active | Termination Style Stud |
Mounting Type Chassis Mount | Operating Temperature -55°C ~ 71°C |
Coil Voltage 28VDC | Must Operate Voltage 18 VDC |
Contact Form 3PDT (3 Form C) | Must Release Voltage 1 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B461D1 | TE Connectivity Aerospace, Defense and Marine | 0 | B461D1-ND | 64.054,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92.841,21000 € | 92.841,21 € |
| Unit Price without VAT: | 92.841,21000 € |
|---|---|
| Unit Price with VAT: | 110.481,03990 € |

