
B4505CS | |
|---|---|
DigiKey Part Number | 994-1212-ND |
Manufacturer | |
Manufacturer Product Number | B4505CS |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 37.000" (939.80mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,26000 € | 57,26 € |
| 10 | 47,40100 € | 474,01 € |
| 25 | 44,93960 € | 1.123,49 € |
| 100 | 42,23450 € | 4.223,45 € |
| Unit Price without VAT: | 57,26000 € |
|---|---|
| Unit Price with VAT: | 68,13940 € |

