RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4505CN

DigiKey Part Number
B4505CN-ND
Manufacturer
Manufacturer Product Number
B4505CN
Description
RF ANT 460MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5dBi
Power - Max
100 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
32.250" (819.15mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,18000 €52,18 €
1043,02800 €430,28 €
2540,74360 €1.018,59 €
10038,23280 €3.823,28 €
Manufacturers Standard Package
Unit Price without VAT:52,18000 €
Unit Price with VAT:62,09420 €