
B4505C | |
|---|---|
DigiKey Part Number | B4505C-ND |
Manufacturer | |
Manufacturer Product Number | B4505C |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 460MHz | Height (Max) 37.000" (939.80mm) |
Frequency Range 450MHz ~ 470MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,19000 € | 48,19 € |
| 10 | 39,65900 € | 396,59 € |
| 25 | 37,53000 € | 938,25 € |
| 100 | 35,18990 € | 3.518,99 € |
| Unit Price without VAT: | 48,19000 € |
|---|---|
| Unit Price with VAT: | 57,34610 € |

