
B4502NS | |
|---|---|
DigiKey Part Number | B4502NS-ND |
Manufacturer | |
Manufacturer Product Number | B4502NS |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 2.4dBi |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 460MHz | Height (Max) 12.500" (317.50mm) |
Frequency Range 450MHz ~ 470MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,55000 € | 40,55 € |
| 10 | 33,20600 € | 332,06 € |
| 25 | 31,37200 € | 784,30 € |
| 100 | 29,35610 € | 2.935,61 € |
| 250 | 28,39504 € | 7.098,76 € |
| Unit Price without VAT: | 40,55000 € |
|---|---|
| Unit Price with VAT: | 48,25450 € |

