
B4502N | |
|---|---|
DigiKey Part Number | B4502N-ND |
Manufacturer | |
Manufacturer Product Number | B4502N |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 2.4dBi |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 460MHz | Height (Max) 12.500" (317.50mm) |
Frequency Range 450MHz ~ 470MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,84000 € | 31,84 € |
| 10 | 25,87800 € | 258,78 € |
| 25 | 24,38960 € | 609,74 € |
| 100 | 22,75490 € | 2.275,49 € |
| 250 | 21,97552 € | 5.493,88 € |
| Unit Price without VAT: | 31,84000 € |
|---|---|
| Unit Price with VAT: | 37,88960 € |

