RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4303S

DigiKey Part Number
B4303S-ND
Manufacturer
Manufacturer Product Number
B4303S
Description
RF ANT 430MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
2
Packaging
Bulk
Gain
3dBi
Part Status
Active
Power - Max
200 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
NMO
Frequency (Center/Band)
430MHz
Mounting Type
Base Mount
Frequency Range
430MHz ~ 450MHz
Height (Max)
23.000" (584.20mm)
Antenna Type
Whip, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3030,73167 €921,95 €
Manufacturers Standard Package
Unit Price without VAT:30,73167 €
Unit Price with VAT:36,57069 €