
B4301 | |
|---|---|
DigiKey Part Number | 1111-B4301-ND |
Manufacturer | |
Manufacturer Product Number | B4301 |
Description | GENERAL PURPOSE RELAYS RELAY |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 275 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer TE Connectivity AMP Connectors | Contact Rating (Current) 275 A |
Series | Switching Voltage 200VAC - Nom |
Packaging Bulk | Features Auxiliary Contacts |
Part Status Active | Termination Style Stud |
Mounting Type Chassis Mount | Operating Temperature -55°C ~ 85°C |
Coil Voltage 28VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B430Z | TE Connectivity | 0 | 1111-B430Z-ND | 58.814,78000 € | Parametric Equivalent |
| B4301 | TE Connectivity Aerospace, Defense and Marine | 0 | B4301-ND | 30.532,19000 € | Parametric Equivalent |
| B430Z | TE Connectivity Aerospace, Defense and Marine | 0 | B430Z-ND | 40.625,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43.369,32000 € | 43.369,32 € |
| Unit Price without VAT: | 43.369,32000 € |
|---|---|
| Unit Price with VAT: | 51.609,49080 € |

