
B429CA | |
|---|---|
DigiKey Part Number | 1111-B429CA-ND |
Manufacturer | |
Manufacturer Product Number | B429CA |
Description | B429CA (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 350 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 200VAC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1 VDC |
Coil Voltage 28VDC | Operate Time 35 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 35 ms |
Contact Rating (Current) 350 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B429CA | TE Connectivity Aerospace, Defense and Marine | 0 | B429CA-ND | 38.919,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56.184,69000 € | 56.184,69 € |
| Unit Price without VAT: | 56.184,69000 € |
|---|---|
| Unit Price with VAT: | 66.859,78110 € |

