
B345LS | |
|---|---|
DigiKey Part Number | 1111-B345LS-ND |
Manufacturer | |
Manufacturer Product Number | B345LS |
Description | POWER/SIGNAL RELAY 3PDT MOMENTAR |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 225 A 18 ~ 30VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 200VAC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Stud |
Part Status Active | Must Operate Voltage 16 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1 VDC |
Coil Voltage 18 ~ 30VDC | Operate Time 25 ms |
Contact Form 3PDT (3 Form C) | Release Time 20 ms |
Contact Rating (Current) 225 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91.550,90000 € | 91.550,90 € |
| Unit Price without VAT: | 91.550,90000 € |
|---|---|
| Unit Price with VAT: | 108.945,57100 € |

