
B3003S | |
|---|---|
DigiKey Part Number | B3003S-ND |
Manufacturer | |
Manufacturer Product Number | B3003S |
Description | RF ANT 300MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 3dB |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 300MHz | Mounting Type Base Mount |
Frequency Range 300MHz ~ 340MHz | Base Product Number |

