
B2003 | |
|---|---|
DigiKey Part Number | B2003-ND |
Manufacturer | |
Manufacturer Product Number | B2003 |
Description | RF ANT 212MHZ WHIP STR NMO 33" |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 3dB |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 212MHz | Mounting Type Base Mount |
Frequency Range 200MHz ~ 225MHz | Height (Max) 35.000" (889.00mm) |

