
B2002N | |
|---|---|
DigiKey Part Number | B2002N-ND |
Manufacturer | |
Manufacturer Product Number | B2002N |
Description | RF ANT 212MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 212MHz | |
Frequency Range | 200MHz ~ 225MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 31.500" (800.10mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 35,43933 € | 1.063,18 € |
| Unit Price without VAT: | 35,43933 € |
|---|---|
| Unit Price with VAT: | 42,17280 € |

