
B1442NS | |
|---|---|
DigiKey Part Number | B1442NS-ND |
Manufacturer | |
Manufacturer Product Number | B1442NS |
Description | RF ANT 159MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 144MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 44.000" (111.76cm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,85000 € | 59,85 € |
| 10 | 49,55400 € | 495,54 € |
| 25 | 46,98240 € | 1.174,56 € |
| 100 | 44,15700 € | 4.415,70 € |
| Unit Price without VAT: | 59,85000 € |
|---|---|
| Unit Price with VAT: | 71,22150 € |

