
B140AL | |
|---|---|
DigiKey Part Number | 1111-B140AL-ND |
Manufacturer | |
Manufacturer Product Number | B140AL |
Description | B140AL=RELAY |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 50 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form 3PDT (3 Form C) |
Manufacturer TE Connectivity AMP Connectors | Contact Rating (Current) 50 A |
Packaging Bulk | Switching Voltage 200VAC - Nom |
Part Status Active | Features Auxiliary Contacts |
Mounting Type Chassis Mount | Termination Style Stud |
Coil Voltage 28VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50.266,91000 € | 50.266,91 € |
| Unit Price without VAT: | 50.266,91000 € |
|---|---|
| Unit Price with VAT: | 59.817,62290 € |

