
B1360WS | |
|---|---|
DigiKey Part Number | B1360WS-ND |
Manufacturer | |
Manufacturer Product Number | B1360WS |
Description | RF ANT 155MHZ WHIP STR NMO MAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic, Trunk |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 4dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination NMO |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP67 |
Frequency (Center/Band) 155MHz | Mounting Type Magnetic, Trunk |
Frequency Range 136MHz ~ 174MHz | Height (Max) 19.500" (495.30mm) |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,41000 € | 81,41 € |
| 10 | 68,02000 € | 680,20 € |
| 25 | 64,67560 € | 1.616,89 € |
| 100 | 61,00120 € | 6.100,12 € |
| Unit Price without VAT: | 81,41000 € |
|---|---|
| Unit Price with VAT: | 96,87790 € |

