
B1360W | |
|---|---|
DigiKey Part Number | 994-1221-ND |
Manufacturer | |
Manufacturer Product Number | B1360W |
Description | RF ANT 155MHZ WHIP STR NMO MAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic, Trunk |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 4dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination NMO |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP67 |
Frequency (Center/Band) 155MHz | Mounting Type Magnetic, Trunk |
Frequency Range 136MHz ~ 174MHz | Height (Max) 19.500" (495.30mm) |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,84000 € | 69,84 € |
| 10 | 58,10500 € | 581,05 € |
| 25 | 55,17400 € | 1.379,35 € |
| 100 | 51,95250 € | 5.195,25 € |
| Unit Price without VAT: | 69,84000 € |
|---|---|
| Unit Price with VAT: | 83,10960 € |

