B1323R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 0
Unit Price: 38,82050 €
Datasheet
Image for B1323R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1323R

DigiKey Part Number
B1323R-ND
Manufacturer
Manufacturer Product Number
B1323R
Description
RF ANT 153MHZ WHIP STR NMO BASE
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
1
Packaging
Bulk
Gain
3dBi
Part Status
Obsolete
Termination
NMO
Frequency Group
VHF (f < 300MHz)
Ingress Protection
IP67
Frequency (Center/Band)
153MHz
Mounting Type
Base Mount
Frequency Range
132MHz ~ 174MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B1323STE Connectivity0B1323S-ND38,82050 €Similar
Obsolete
This product is no longer manufactured. View Substitutes