RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1323-L

DigiKey Part Number
994-B1323-L-ND
Manufacturer
Manufacturer Product Number
B1323-L
Description
RF ANT 153MHZ WHIP STR NMO BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
153MHz
Frequency Range
132MHz ~ 174MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Features
-
Termination
NMO
Ingress Protection
IP67
Mounting Type
Base Mount
Height (Max)
57.000" (144.78cm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,80000 €47,80 €
1039,31400 €393,14 €
2537,19600 €929,90 €
10034,86820 €3.486,82 €
25033,75888 €8.439,72 €
Manufacturers Standard Package
Unit Price without VAT:47,80000 €
Unit Price with VAT:56,88200 €