Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AVP22MS16C000T5A04 | |
|---|---|
DigiKey Part Number | 1111-AVP22MS16C000T5A04-ND |
Manufacturer | |
Manufacturer Product Number | AVP22MS16C000T5A04 |
Description | PUSHBUTTON SWITCHES AVP22M CONC. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Piezo, Anti-Vandal | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVP22MAIBC000T5A04 | TE Connectivity | 0 | 1111-AVP22MAIBC000T5A04-ND | 59,53000 € | Parametric Equivalent |
| AVP22MAIOC000T5A04 | TE Connectivity | 0 | 1111-AVP22MAIOC000T5A04-ND | 59,53000 € | Parametric Equivalent |
| AVP22MS04C000T5A04 | TE Connectivity | 0 | 1111-AVP22MS04C000T5A04-ND | 61,77500 € | Parametric Equivalent |
| AVP22MAIBC000T5A04 | TE Connectivity ALCOSWITCH Switches | 14 | 450-3484-ND | 54,80000 € | Parametric Equivalent |
| AVP22MAIOC000T5A04 | TE Connectivity ALCOSWITCH Switches | 15 | 450-3481-ND | 54,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 62,54500 € | 125,09 € |
| Unit Price without VAT: | 62,54500 € |
|---|---|
| Unit Price with VAT: | 74,42855 € |





