Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AVP22MAIOFE0DT5A04 | |
|---|---|
DigiKey Part Number | 1111-AVP22MAIOFE0DT5A04-ND |
Manufacturer | |
Manufacturer Product Number | AVP22MAIOFE0DT5A04 |
Description | PUSHBUTTON SW AVP22M FLAT AIO RG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Panel Mount, Front | Termination Style Wire Leads with Connector |
Type Piezo, Anti-Vandal, Illuminated | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 65°C |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V | Electrical Life 50,000,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVP22MAIBCE0DT5A04 | TE Connectivity | 0 | 1111-AVP22MAIBCE0DT5A04-ND | 73,03000 € | Parametric Equivalent |
| AVP22MAIBFE0DT5A04 | TE Connectivity | 0 | 1111-AVP22MAIBFE0DT5A04-ND | 73,03000 € | Parametric Equivalent |
| AVP22MAIOCE0DT5A04 | TE Connectivity | 0 | 1111-AVP22MAIOCE0DT5A04-ND | 73,03000 € | Parametric Equivalent |
| AVP22MS04CE0DT5A04 | TE Connectivity | 0 | 1111-AVP22MS04CE0DT5A04-ND | 78,67000 € | Parametric Equivalent |
| AVP22MS04FE0DT5A04 | TE Connectivity | 0 | 1111-AVP22MS04FE0DT5A04-ND | 78,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 73,03000 € | 146,06 € |
| Unit Price without VAT: | 73,03000 € |
|---|---|
| Unit Price with VAT: | 86,90570 € |








