
AVH25MSSFE1B242604 | |
|---|---|
DigiKey Part Number | 1111-AVH25MSSFE1B242604-ND |
Manufacturer | |
Manufacturer Product Number | AVH25MSSFE1B242604 |
Description | PUSHBUTTON SWITCHES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 26A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 39,86000 € | 79,72 € |
| Unit Price without VAT: | 39,86000 € |
|---|---|
| Unit Price with VAT: | 47,43340 € |

