
AVH25LSSFEB121604 | |
|---|---|
DigiKey Part Number | 1111-AVH25LSSFEB121604-ND |
Manufacturer | |
Manufacturer Product Number | AVH25LSSFEB121604 |
Description | PUSHBUTTON SWITCHES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Blue/Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 25.20mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 16A (AC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,71000 € | 257,10 € |
| Unit Price without VAT: | 25,71000 € |
|---|---|
| Unit Price with VAT: | 30,59490 € |

