
AVH19MSFO001604 | |
|---|---|
DigiKey Part Number | 1111-AVH19MSFO001604-ND |
Manufacturer | |
Manufacturer Product Number | AVH19MSFO001604 |
Description | AVH19 FLT SS MT NO LED 16A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.10mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 18,46182 € | 203,08 € |
| Unit Price without VAT: | 18,46182 € |
|---|---|
| Unit Price with VAT: | 21,96957 € |

