
AVH19LSFO002604 | |
|---|---|
DigiKey Part Number | 1111-AVH19LSFO002604-ND |
Manufacturer | |
Manufacturer Product Number | AVH19LSFO002604 |
Description | SWITCH PUSHBUTTON SPDT 26A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.10mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 26A (AC) | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,98000 € | 179,80 € |
| Unit Price without VAT: | 17,98000 € |
|---|---|
| Unit Price with VAT: | 21,39620 € |

