
AVC19LAIOFE03T5A04 | |
|---|---|
DigiKey Part Number | 1111-AVC19LAIOFE03T5A04-ND |
Manufacturer | |
Manufacturer Product Number | AVC19LAIOFE03T5A04 |
Description | PUSHBUTTON SW AVC19L FLAT AIO RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue/Green |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Capacitive, Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-On | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 57,95500 € | 115,91 € |
| Unit Price without VAT: | 57,95500 € |
|---|---|
| Unit Price with VAT: | 68,96645 € |

